Eaton MSC-R Motor Starter, DOL, 415V ac, 250 W, 3 Phase, IP20
- RS Stock No.:
- 251-656
- Mfr. Part No.:
- 199597 MSC-R-1-M7(24VDC)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$628.11
(exc. GST)
$690.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $628.11 |
*price indicative
- RS Stock No.:
- 251-656
- Mfr. Part No.:
- 199597 MSC-R-1-M7(24VDC)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 250W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 800mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Overall Depth | 197mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 250W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 800mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Overall Depth 197mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversing starter is engineered for versatility and reliability in various applications. Designed to operate across a voltage range of 380V to 415V, it delivers robust performance, handling up to 0.25kW of power efficiently. With an overload release setting ranging from 0.63 to 1A, it offers tailored protection for motors, including those with efficiency class IE3. The push-in terminals simplify installation, allowing for quicker connections and reduced installation time. This device is suitable for environments with varying ambient temperatures, showcasing excellent resistance to both high and low extremes. Additionally, it meets rigorous safety standards, ensuring not just performance but peace of mind for operators and engineers alike.
Efficiently manages motor operations with seamless reversing capability
Robust thermal stability, ensuring optimal performance in diverse operational conditions
Designed to support broader application needs with minimal environmental impact
Integrated short-circuit release for heightened safety
User-friendly installation process, reducing downtime during setup
Durable construction adaptive to industrial settings, ensuring longevity
Temperature compensated overload protection enhances reliability
Minimal space requirements assist with effective installation in compact spaces
Compliance with international standards guarantees trusted performance
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
