Eaton MSC-D Motor Starter, DOL, 415V ac, 60 W, 3 Phase, IP20
- RS Stock No.:
- 252-085
- Mfr. Part No.:
- 199561 MSC-D-0,25-M7(230V50HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$375.89
(exc. GST)
$413.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.89 |
*price indicative
- RS Stock No.:
- 252-085
- Mfr. Part No.:
- 199561 MSC-D-0,25-M7(230V50HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 60W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 250mA | |
| IP Rating | IP20 | |
| Overall Length | 197mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | VDE 0660 IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 95mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 60W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 250mA | ||
IP Rating IP20 | ||
Overall Length 197mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals VDE 0660 IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 95mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DOL starter from Eaton represents cutting-edge technology designed for a range of electrical applications. Ideal for 380 V to 415 V operations, it efficiently manages motor starting tasks with a compact yet powerful design. Featuring a robust push-in terminal connection, installation and maintenance are straightforward, making it suitable for both professionals and DIY enthusiasts. The crane of safety standards is upheld with features like thermal stability and overload protection, ensuring your motors run smoothly under varying conditions. The starter is capable of supporting motors with efficiency class IE3, demonstrating Eaton's commitment to energy efficiency and sustainability. With exceptional environmental ratings, it performs reliably in a variety of settings, from industrial to commercial installations, ensuring optimal performance and longevity.
Designed for direct online motor starting applications
Compact dimensions make it suitable for space-constrained installations
Temperature compensated overload protection preserves motor integrity
Rated for use with a range of motor efficiencies, enhancing versatility
The dual-frequency coil ensures reliable operation across various environments
Incorporates short-circuit release features for added security
Fitted with push-in terminals for effortless and secure connections
Meets stringent safety standards for peace of mind in operation
Robust construction ensures durability in challenging conditions
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
