Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 60 W, 3 Phase, IP20
- RS Stock No.:
- 258-508
- Mfr. Part No.:
- 281925 MSC-D-0,25-M7(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$368.51
(exc. GST)
$405.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.51 |
*price indicative
- RS Stock No.:
- 258-508
- Mfr. Part No.:
- 281925 MSC-D-0,25-M7(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 60W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 250mA | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Overall Length | 180mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | CSA, IEC/EN 60947-4-1, UL, VDE 0660 | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 60W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 250mA | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Overall Length 180mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals CSA, IEC/EN 60947-4-1, UL, VDE 0660 | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter represents a fusion of innovation and dependability, designed for optimal performance in various industrial applications. Complying with international standards, this device enhances operational safety while minimising downtime. Engineered to provide reliable motor control for 0.06 kW motors across a wide voltage range, the MSC-D series offers seamless integration within electrical systems. With advanced features like temperature compensated overload protection and versatile mounting options, this product exemplifies excellence in motor management. The robust construction ensures durability, while the efficient design aids in energy conservation. Whether in a factory setting or commercial environment, the MSC-D starter stands as a testament to Eaton's commitment to quality and performance.
Temperature compensated overload protection ensures enhanced safety
Designed for seamless integration with SmartWire-DT technology
Robust IP20 degree of protection safeguards against dust and foreign objects
DIN rail mounting method allows for easy installation and maintenance
Equipped with a class 10 A short-circuit release for reliable performance
Rated operational voltages from 230 to 415 V AC make it versatile across applications
High rated impulse withstand voltage of 6000 V AC offers additional safety assurance
Zero auxiliary contacts optimise space and streamline installation
Compact size and lightweight design simplify transport and handling
Complies with IEC/EN standards, ensuring high-quality manufacturing
- RS Stock No. 0239803
- Mfr. Part No. 191102 MSC-DM-0,25-M7(24VDC)/MSFA
Each
$509.45
- RS Stock No. 0243586
- Mfr. Part No. 102964 MSC-D-0,25-M7(24VDC)/BBA
Each
$520.54
- RS Stock No. 0257882
- Mfr. Part No. 283159 MSC-D-1,6-M7(24VDC)
Each
$420.45
- RS Stock No. 0239805
- Mfr. Part No. 191105 MSC-DM-1-M7(24VDC)/MSFA
Each
$525.80
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20










