Eaton MSC-D DOL Starter, DOL, 415V ac, 60 W, 3 Phase, IP20
- RS Stock No.:
- 259-677
- Mfr. Part No.:
- 283154 MSC-D-0,25-M7(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$390.12
(exc. GST)
$429.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $390.12 |
*price indicative
- RS Stock No.:
- 259-677
- Mfr. Part No.:
- 283154 MSC-D-0,25-M7(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 60W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 250mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, VDE 0660 | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 180mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 60W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 250mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, VDE 0660 | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Overall Depth 180mm | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton DOL starter from the moeller series is engineered to offer reliable control and protection for motors in industrial applications. With a robust design, it operates efficiently across various voltage types, ensuring compatibility with a range of motor sizes. This device meets high safety standards and has been rigorously tested to meet international regulations, making it a trusted choice for electrical engineers. Its compact form factor provides ease of installation and integration into existing systems, supporting enhanced performance in demanding environments. The product is designed with user-friendliness in mind, featuring screw terminal connections for straightforward wiring. Furthermore, it incorporates advanced overload protection technology, safeguarding motors against potential failure, and ultimately extending the lifespan of your equipment.
Compact design allows for easy installation on DIN rail
Temperature compensated overload protection ensures optimal motor protection
Short-circuit release with a class rating enhances safety during operation
Compatible with various motors, including those with efficiency class IE3
Auxiliary contacts simplify integration into complex control schemes
IP20 rated for reliable performance in various environments
IEC/EN certifications indicate compliance with international standards
Minimal heat dissipation contributes to energy efficiency
Robust construction capable of withstanding high operational demands
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
