Eaton MSC-R Motor Starter, DOL, 415V ac, 750 W, 3 Phase, IP20
- RS Stock No.:
- 253-379
- Mfr. Part No.:
- 199599 MSC-R-2,5-M7(24VDC)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$645.62
(exc. GST)
$710.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $645.62 |
*price indicative
- RS Stock No.:
- 253-379
- Mfr. Part No.:
- 199599 MSC-R-2,5-M7(24VDC)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 750W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.9A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 197mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 750W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.9A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Overall Depth 197mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton reversing starter has been expertly engineered to provide reliable and efficient motor control across various applications. Designed to operate at 380 V, 400 V, and 415 V, this device caters to motors with a power rating of up to 0.75 kW. It features a robust temperature compensated overload protection mechanism, ensuring longevity by safeguarding against excessive current flow. Ideal for environments requiring dependable performance, the reversing starter enhances system efficiency while reducing downtime. Its compact dimensions allow for seamless integration into existing solutions, making it a versatile choice for both new installations and upgrades. This product is particularly beneficial for applications where motors must frequently reverse direction, delivering optimal operational flexibility.
Designed for compatibility with 24 V DC voltage systems
Short-circuit release mechanism enhances safety in electrical installations
Push-in terminals simplify wiring while ensuring secure connections
Temperature compensated overload protection maximises motor life
Achieves a degree of protection rated as IP20, suitable for indoor environments
Mountable on a DIN rail, allowing for quick and easy installation
Supports motors with efficiency class IE3, catering to energy-efficient solutions
Rated for a maximum altitude of 2000 m, broadening application scope
- RS Stock No. 0251651
- Mfr. Part No. 199588 MSC-R-2,5-M7(230V50HZ)-PI
Each
$602.47
- RS Stock No. 0251051
- Mfr. Part No. 199566 MSC-D-2,5-M7(230V50HZ)-PI
Each
$416.67
- RS Stock No. 0252095
- Mfr. Part No. 199587 MSC-R-1,6-M7(230V50HZ)-PI
Each
$596.71
- RS Stock No. 0251648
- Mfr. Part No. 199577 MSC-D-2,5-M7(24VDC)-PI
Each
$433.51
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20











