Eaton MSC-R Motor Starter, Reversing Starter, 415V, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 235-166
- Mfr. Part No.:
- 102990 MSC-R-10-M9(230V50HZ)/BBA
- Brand:
- Eaton
Subtotal (1 unit)*
$859.76
(exc. GST)
$945.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $859.76 |
*price indicative
- RS Stock No.:
- 235-166
- Mfr. Part No.:
- 102990 MSC-R-10-M9(230V50HZ)/BBA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4kW | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Mount Type | Busbar | |
| Overall Length | 200mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | CE, CSA-C22.2 No. 14, CSA-C22.2 No. 14-10, CSA Class No.:3211-24, CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500 | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Overall Depth | 153mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4kW | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Mount Type Busbar | ||
Overall Length 200mm | ||
Maximum Voltage 415V | ||
Standards/Approvals CE, CSA-C22.2 No. 14, CSA-C22.2 No. 14-10, CSA Class No.:3211-24, CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500 | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Overall Depth 153mm | ||
Series MSC-R | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-R reversing starter combines cutting-edge technology with robust design to offer a reliable motor control solution for various applications. This device operates at variable voltages of 380V, 400V, and 415V, making it ideal for different motor sizes up to 4 kW. Engineered for operational efficiency, this starter is equipped with temperature-compensated overload protection, ensuring prolonged motor life by adapting to varying conditions. Its compact dimensions make it easy to integrate into existing systems while maintaining high-performance standards. With a degree of protection rated IP20, it promises durability in demanding environments, making it suitable for industrial uses. The intelligent thermal management ensures optimal heat dissipation, contributing to overall system reliability.
Designed for seamless integration with most motor types
Offers a wide voltage range accommodating diverse applications
Provides advanced overload protection for enhanced operational safety
Compact size allows for space-saving installations
Built to withstand industrial conditions with a robust construction
Equipped with multiple certifications demonstrating quality and safety
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
