Schneider Electric ATS22 600V, 218 W, 3 Phase Motor Starter
- RS Stock No.:
- 245-157
- Mfr. Part No.:
- ATS22C48S6U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10,231.34
(exc. GST)
$11,254.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,231.34 |
*price indicative
- RS Stock No.:
- 245-157
- Mfr. Part No.:
- ATS22C48S6U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 218W | |
| Product Type | Motor Starter | |
| Number of Phases | 3 | |
| Mount Type | Wall | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 600V | |
| Overall Length | 455mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 304mm | |
| Standards/Approvals | GOST, CSA, CE, CCC, RoHS, UL, IEC 60947-4-2, REACH, WEEE, C-Tick | |
| Overall Depth | 339.7mm | |
| Series | ATS22 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 218W | ||
Product Type Motor Starter | ||
Number of Phases 3 | ||
Mount Type Wall | ||
IP Rating IP00 | ||
Maximum Supply Voltage 600V | ||
Overall Length 455mm | ||
Maximum Operating Temperature 40°C | ||
Overall Width 304mm | ||
Standards/Approvals GOST, CSA, CE, CCC, RoHS, UL, IEC 60947-4-2, REACH, WEEE, C-Tick | ||
Overall Depth 339.7mm | ||
Series ATS22 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Soft Starter can feed 3 phase asynchronous motors in supply line connection. It has a rating of 480A, a rated power from 150HP to 400HP and a rated voltage from 230V to 575V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment.
RoHS compliant
Mercury free
Related links
- Schneider Electric ATS22 Motor Starter 600V 3 Phase
- Schneider Electric ATS22 Motor Starter 600V 3 Phase
- Schneider Electric ATS22 Motor Starter 600V 3 Phase
- Schneider Electric ATS22 Soft Starter 660V 3 Phase, IP20
- Schneider Electric ATS22 Soft Starter 660V 3 Phase, IP20
- Schneider Electric ATS22 Soft Starter 660V, 3 Phase
- Schneider Electric ATS22 Soft Starter 660V 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 600V ac 3 Phase, IP54
