Eaton MSC-D DOL Starter, DOL, 415V ac, 2.2 kW, 3 Phase, IP20
- RS Stock No.:
- 240-612
- Mfr. Part No.:
- 102971 MSC-D-6,3-M7(24VDC)/BBA
- Brand:
- Eaton
Subtotal (1 unit)*
$555.76
(exc. GST)
$611.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.76 |
*price indicative
- RS Stock No.:
- 240-612
- Mfr. Part No.:
- 102971 MSC-D-6,3-M7(24VDC)/BBA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 2.2kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| IP Rating | IP20 | |
| Mount Type | Busbar | |
| Overall Length | 154mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | CE, CSA-C22.2 No. 14, CSA Class No.:3211-04, IEC/EN 60947-4-1, UL 508, UL File No.:E123500, UL CSA-C22.2 No. 14-10, UL60947-4-1A | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | MSC-D | |
| Overall Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 2.2kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
IP Rating IP20 | ||
Mount Type Busbar | ||
Overall Length 154mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals CE, CSA-C22.2 No. 14, CSA Class No.:3211-04, IEC/EN 60947-4-1, UL 508, UL File No.:E123500, UL CSA-C22.2 No. 14-10, UL60947-4-1A | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series MSC-D | ||
Overall Depth 200mm | ||
- COO (Country of Origin):
- DE
The Eaton versatile DOL starter from The Eaton Moeller series is designed for optimal performance in various industrial applications. Engineered to support a wide voltage range of 230 to 415 V AC, it efficiently handles motor loads up to 2.2 kW with a current range that accommodates up to 6.3 A. With robust thermal overload protection and a reliable short-circuit release mechanism, this starter ensures safe and efficient operation. The compact design allows for easy installation, while the IP20 rating guarantees dependable functioning in typical industrial environments. Ideal for integration with modern automation systems, this starter provides unmatched reliability and ease of use, making it an essential component for any motor control strategy.
Short-circuit release class 10 provides enhanced protection
Temperature compensated overload protection helps maintain performance
User-friendly screw terminal connections allow for easy setup
Fitted with a model suitable for IEC/UL standards ensures compliance
Mounting method on 60 mm busbars supports versatile installation
Certified with multiple international standards for global acceptance
Compact dimensions make for efficient use of installation space
Designed for environments with varying ambient temperatures
Overload release currents adjustable from 4A to 6.3A for flexibility
Compatible with motors adhering to efficiency class IE3 for energy-saving solutions
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
