Eaton MSC-D Motor Starter, DOL, 415V, 7.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$759.05

(exc. GST)

$834.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$759.05

*price indicative

RS Stock No.:
229-837
Mfr. Part No.:
121747 MSC-DE-32-M17(230V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

7.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

17A

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

128mm

Maximum Voltage

415V

Hazardous Area Certification

No

Overall Width

45mm

Standards/Approvals

IEC/EN 60947-4-1, VDE 0660

Overall Depth

242mm

Series

MSC-D

COO (Country of Origin):
DE
The Eaton DOL starter is designed for industrial applications where reliability and efficient performance are paramount. With its robust construction and advanced features, this starter is suitable for controlling motors in various environments, ensuring optimal operation even under challenging conditions. The starter supports a comprehensive range of voltages and offers impressive performance ratings, including operational current capacities that accommodate diverse motor requirements. As part of the well-regarded Moeller series, this starter incorporates innovative technology, ensuring it meets high standards for safety and functionality. Users can benefit from features such as frequency adaptability and thermal overload protection, which contribute to a prolonged service life and reduced maintenance costs. With the Eaton brand's commitment to quality, users can trust this starter to deliver exceptional performance in demanding settings.

Suitable for 230 V 50 Hz and 240 V 60 Hz AC voltage applications

Equipped with a temperature compensated overload protection system

Features an adjustable short-circuit release for enhanced safety

Constructed for easy DIN rail mounting, facilitating straightforward installation

IP20 rated safeguarding against dust and moisture ingress

Supports efficient energy management and reliable motor protection

Capable of withstanding ambient temperatures ranging from -25°C to 55°C

Incorporates screw terminals for secure and efficient electrical connections

Compatible with motors that meet efficiency class IE3 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy