Eaton MSC-D Motor Starter, DOL, 415V, 15 kW, 3 Phase, IP20
- RS Stock No.:
- 229-320
- Mfr. Part No.:
- 121751 MSC-DE-32-M32(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$910.32
(exc. GST)
$1,001.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $910.32 |
*price indicative
- RS Stock No.:
- 229-320
- Mfr. Part No.:
- 121751 MSC-DE-32-M32(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 15kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 128mm | |
| Maximum Voltage | 415V | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Series | MSC-D | |
| Overall Depth | 242mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 15kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 32A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 128mm | ||
Maximum Voltage 415V | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Series MSC-D | ||
Overall Depth 242mm | ||
- COO (Country of Origin):
- DE
The Eaton DOL starter is designed specifically for demanding industrial applications, providing reliable performance across various operational environments. The engineered efficiency of the product ensures it meets the stringent requirements for motor control, handling the complexities of voltage variances with ease. Its sturdy construction and comprehensive safety features make it suitable for motors requiring high operational standards. Additionally, the device incorporates advanced overload protection technology, ensuring extended service life and reduced maintenance needs. With various mounting options and robust environmental ratings, this starter exemplifies versatility both in application and installation.
Fitted with a short-circuit release for enhanced safety
Temperature compensated overload protection prevents overheating
Designed for easy connection using screw terminals
Capable of managing a wide operational current for diverse motors
Features a compact design suitable for DIN rail mounting
Offers environmental resilience with IP20 protection rating
Supports effective coordination type for easier integration with existing systems
Provides flexibility with auxiliary contact options for varied setups
Helps maintain consistent performance in extreme temperatures
Related links
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
