Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 3 kW, 3 Phase

Subtotal (1 unit)*

$599.97

(exc. GST)

$659.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$599.97

*price indicative

RS Stock No.:
153-665
Mfr. Part No.:
3RA2110-1HA15-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

3kW

Sub Type

DOL

Number of Phases

3

Current Rating

7A

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

167mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Overall Width

45mm

Standards/Approvals

IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL, CE, DNV, ABS, EAC

Overall Depth

97mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens direct-on-line starter is expertly designed for robust operation in industrial settings. Featuring a commendable operational range, this equipment is suitable for load feeder fuse less applications, ensuring reliability under rigorous conditions.

Features a thermal overload release design for improved protection

Robust ambient temperature range and suitable for diverse operational conditions

Finger-safe design prevents accidental contact and enhancing user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy