Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 5.5 kW, 3 Phase

Subtotal (1 unit)*

$695.19

(exc. GST)

$764.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$695.19

*price indicative

RS Stock No.:
153-490
Mfr. Part No.:
3RA2110-1KA17-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

5.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

12A

Mount Type

Screw, Rail

Number of Poles

3

Overall Length

167mm

Maximum Voltage

690V

Standards/Approvals

EAC, UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529, DNV, CE, ABS

Hazardous Area Certification

ATEX

Overall Width

45mm

Overall Depth

97mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens direct-on-line starter offers robust control for load feeders, ensuring seamless operation in environments with AC voltages up to 690 V. Designed for standard mounting, it accommodates currents between 9.00 to 12.5 A with precision, guaranteeing reliable performance across various applications.

Guarantees safe operation with finger-safe touch protection

Optimised for vertical mounting to maximise space efficiency

Equipped with auxiliary switch features for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy