Siemens SIRIUS DOL Starter, DOL, 690V, 37 kW, 3 Phase

Subtotal (1 unit)*

$3,547.71

(exc. GST)

$3,902.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,547.71

*price indicative

RS Stock No.:
153-568
Mfr. Part No.:
3RA2150-4KA38-0NB3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

37kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

73A

Mount Type

Vertical

Number of Poles

3

Maximum Voltage

690V

Standards/Approvals

UL, UKCA, RoHS, IEC 81346-2:2019, IEC 60947-4-1, CE, EAC, IEC 60068-2-27, IEC 60529

Hazardous Area Certification

No

Overall Width

55mm

Series

SIRIUS

Overall Depth

150mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter is expertly designed for versatile applications in electrical engineering. Offering fuse less load feeding capabilities, it ensures reliable operation under various conditions, with robust specifications including an insulation voltage of 690 V and impressive surge voltage resistance.

Includes auxiliary switch for expanded functionality

Screw-type terminals simplify electrical connections

Suitable for usage in hazardous locations and ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy