Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 18.5 kW, 3 Phase

Subtotal (1 unit)*

$2,818.87

(exc. GST)

$3,100.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,818.87

*price indicative

RS Stock No.:
153-509
Mfr. Part No.:
3RA2150-4UA35-0NB3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

18.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

40A

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

274mm

Maximum Voltage

690V

Overall Width

55mm

Standards/Approvals

ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL

Hazardous Area Certification

ATEX

Series

SIRIUS 3RA2

Overall Depth

150mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter is engineered to deliver reliable performance for load feeders, ensuring efficient control of your motor applications. With a robust design for standard rail or screw mounting, it incorporates advanced technologies that enhance operational safety and durability.

Accommodates a high mechanical service life

Includes a finger-safe touch protection for added user safety

Enables flexible installation on standard mounting rails

Backed by extensive manufacturer support and documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy