Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 30 kW, 3 Phase

Subtotal (1 unit)*

$3,202.01

(exc. GST)

$3,522.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,202.01

*price indicative

RS Stock No.:
152-967
Mfr. Part No.:
3RA2130-4XA37-0NB3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

30kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

59A

Mount Type

Screw, Rail

Number of Poles

3

Overall Length

274mm

Maximum Voltage

690V

Overall Width

55mm

Standards/Approvals

CE, RoHS, DNV, ABS, EAC, UL, UKCA, RMRS, RINA, PRS, LRS, IEC 60529

Hazardous Area Certification

ATEX

Series

SIRIUS 3RA2

Overall Depth

150mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for seamless integration within industrial environments. With its powerful load feeder and advanced control functionalities, this product ensures high performance for applications requiring reliable motor control.

Incorporates high mechanical service life ensuring durability

Trip class designed for effective protection against overload

Facilitates easy connectivity with screw-type terminals

  • RS Stock No. 0153562
  • Mfr. Part No. 3RA2150-4XA37-0AP0
Each
$2,076.39
  • RS Stock No. 0153563
  • Mfr. Part No. 3RA2130-4JA37-0NB3
Each
$3,202.01
  • RS Stock No. 0153565
  • Mfr. Part No. 3RA2130-4JA37-0AP0
Each
$1,680.43
  • RS Stock No. 0153566
  • Mfr. Part No. 3RA2150-4JA37-0AP0
Each
$2,076.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy