Siemens SIRIUS DOL Starter, DOL, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 153-543
- Mfr. Part No.:
- 3RA2120-4BE27-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,291.62
(exc. GST)
$1,420.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,291.62 |
*price indicative
- RS Stock No.:
- 153-543
- Mfr. Part No.:
- 3RA2120-4BE27-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 20A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 243mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, UKCA, EAC, CE | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Series | SIRIUS | |
| Overall Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 20A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 243mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, UKCA, EAC, CE | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Series SIRIUS | ||
Overall Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for efficient operation in demanding electrical environments, offering robust performance with a rated voltage of up to 690 V.
Designed for easy maintenance with accessible connection terminals
Complies with rigorous environmental safety standards
Showcases a compact design for efficient space utilisation
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
