Siemens SIRIUS DOL Starter, DOL, 690V, 5.5 kW, 3 Phase
- RS Stock No.:
- 153-444
- Mfr. Part No.:
- 3RA2120-1KA24-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$887.73
(exc. GST)
$976.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $887.73 |
*price indicative
- RS Stock No.:
- 153-444
- Mfr. Part No.:
- 3RA2120-1KA24-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 193mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, EAC, UL, UKCA | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 193mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, EAC, UL, UKCA | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens revolutionises motor control with its state-of-the-art design tailored for direct-on-line starting. Engineered to operate efficiently at 400 V AC, this load feeder fuse less system boasts a compact size, making it an ideal solution for standard mounting applications.
Delivers reliable overload protection through a bimetallic mechanism
Supports a wide operational frequency range for versatility
Provides multiple environmental certifications and ensuring compliance
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
