Siemens SIRIUS DOL Starter, DOL, 690V, 1.5 kW, 3 Phase
- RS Stock No.:
- 153-550
- Mfr. Part No.:
- 3RA2120-1FA24-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$835.54
(exc. GST)
$919.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $835.54 |
*price indicative
- RS Stock No.:
- 153-550
- Mfr. Part No.:
- 3RA2120-1FA24-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 1.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 5A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | SIRIUS | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 1.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 5A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series SIRIUS | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter is an essential component for streamlined operation of load feeders. Designed for easy installation on standard mounting rails, it seamlessly integrates into various industrial settings.
Designed for vertical installation to maximise space utilisation
Complies with stringent IEC standards for dependable performance
Offers extensive certifications
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
