Siemens SIRIUS DOL Starter, DOL, 690V, 5.5 kW, 3 Phase

Subtotal (1 unit)*

$711.86

(exc. GST)

$783.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$711.86

*price indicative

RS Stock No.:
153-497
Mfr. Part No.:
3RA2110-1KE17-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

5.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

12A

Mount Type

DIN Rail

Number of Poles

3

Overall Length

198mm

Maximum Voltage

690V

Standards/Approvals

UKCA, UL, CE, EAC

Hazardous Area Certification

ATEX

Overall Width

45mm

Series

SIRIUS

Overall Depth

97mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for efficient load management. Engineered for standard rail or screw mounting, it supports a robust operational range, making it suitable for industrial applications.

Compact dimensions ensure flexible integration into existing systems

Thermal overload release offers added protection against short circuits

Maintains optimal performance even under varying humidity levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy