Siemens SIRIUS DOL Starter, DOL, 690V, 2.2 kW, 3 Phase
- RS Stock No.:
- 153-664
- Mfr. Part No.:
- 3RA2110-1GH15-1BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$827.09
(exc. GST)
$909.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $827.09 |
*price indicative
- RS Stock No.:
- 153-664
- Mfr. Part No.:
- 3RA2110-1GH15-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 2.2kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | RoHS, UKCA, UL, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, CE, EAC, IEC 60068-2-27 | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 2.2kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals RoHS, UKCA, UL, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, CE, EAC, IEC 60068-2-27 | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens state-of-the-art direct-on-line starter is engineered for seamless integration into industrial applications, allowing for efficient motor control at voltages up to 690 V. Designed for size S00 busbars, it boasts a robust construction tailored for demanding environments.
Spring-loaded terminals facilitate easy installation
Comprehensive short-circuit protection for enhanced safety
Designed with finger-safe features to protect users
Meets rigorous environmental and safety standards
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
