Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 3 kW, 3 Phase

Subtotal (1 unit)*

$801.58

(exc. GST)

$881.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$801.58

*price indicative

RS Stock No.:
152-958
Mfr. Part No.:
3RA2110-1HD15-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

3kW

Sub Type

DOL

Number of Phases

3

Current Rating

7A

Mount Type

Screw, Rail

Number of Poles

3

Overall Length

203mm

Maximum Voltage

690V

Standards/Approvals

UL, LRS, PRS, IEC 60529, RINA, DNV, CE, ABS, EAC, RMRS, RoHS, UKCA

Hazardous Area Certification

ATEX

Overall Width

45mm

Overall Depth

155mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens direct-on-line starter is engineered for robust performance in industrial applications, providing reliable operation with a load feeder design that supports seamless integration into existing 60 mm busbar systems.

Incorporates finger-safe protection for enhanced user safety

Features screw-type terminals for reliable electrical connections

High mechanical performance ensures longevity in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy