Siemens SIRIUS DOL Starter, DOL, 690V, 1.5 kW, 3 Phase

Subtotal (1 unit)*

$800.82

(exc. GST)

$880.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$800.82

*price indicative

RS Stock No.:
153-655
Mfr. Part No.:
3RA2110-1FD15-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

5A

Mount Type

Snap-On

Number of Poles

3

Overall Length

203mm

Maximum Voltage

690V

Overall Width

45mm

Hazardous Area Certification

ATEX

Standards/Approvals

EAC, UL, UKCA, CE

Overall Depth

155mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for efficient load management in various industrial settings. Offering a robust solution for 400 V AC systems, this product seamlessly integrates with 60 mm busbar systems, ensuring compatibility and reliability.

Delivers long service life with mechanical reliability for frequent operations

Supports varied operating voltage requirements while ensuring stability

Validated for safety and suitable for use in demanding industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy