Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 5.5 kW, 3 Phase

Subtotal (1 unit)*

$689.89

(exc. GST)

$758.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$689.89

*price indicative

RS Stock No.:
153-492
Mfr. Part No.:
3RA2110-1KE17-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

5.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

12A

Mount Type

Screw, Rail

Number of Poles

3

Overall Length

198mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Overall Width

45mm

Standards/Approvals

LRS, PRS, IEC 60529, RINA, UKCA, UL, RMRS, RoHS, DNV, CE, ABS, EAC

Series

SIRIUS 3RA2

Overall Depth

97mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for reliable operation in demanding applications, accommodating a wide range of motors in industrial environments. The robust device integrates a load feeder fuse less design, ensuring efficient performance at 400 V AC within the S00 size category.

Incorporates a thermal overload release for enhanced control safety

Designed to support both AC and inductive power applications effectively

Includes impressive trip class classification for operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy