Siemens SIRIUS DOL Starter, DOL, 690V, 750 W, 3 Phase

Subtotal (1 unit)*

$795.56

(exc. GST)

$875.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$795.56

*price indicative

RS Stock No.:
153-473
Mfr. Part No.:
3RA2110-1CH15-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

750W

Sub Type

DOL

Number of Phases

3

Current Rating

2.5A

Mount Type

Snap-On

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Overall Width

45mm

Standards/Approvals

CE, EAC, UKCA, UL

Hazardous Area Certification

ATEX

Series

SIRIUS

Overall Depth

155mm

COO (Country of Origin):
DE
The Siemens solution for direct-on-line starting of motors, perfect for various industrial applications. Designed primarily for 60 mm busbar systems, this starter combines exceptional performance with user-friendly features.

High mechanical service life ensures durability and reduced maintenance

Wide operating temperature range accommodates various environments

Integrated short-circuit protection safeguards equipment integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy