Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 15 kW, 3 Phase

Subtotal (1 unit)*

$1,871.02

(exc. GST)

$2,058.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,871.02

*price indicative

RS Stock No.:
153-024
Mfr. Part No.:
3RA2120-4NA27-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

15kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

28A

Mount Type

Screw, Rail

Number of Poles

3

Overall Length

193mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Standards/Approvals

DNV, CE, ABS, LRS, IEC 60529, EAC, RMRS, RoHS, UKCA, UL, PRS, RINA

Overall Width

45mm

Overall Depth

107mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens direct-on-line starter is engineered to deliver robust performance with a fuse less load feeder design, operating seamlessly under 400 V AC conditions. With its compact, space-saving design, it is ideal for standard rail or screw mounting, making installation straightforward.

Compatibility with screw-type terminals for easy and secure connections

Enhanced shock resistance to withstand challenging operational conditions

Designed to meet various international standards for quality assurance

  • RS Stock No. 0153029
  • Mfr. Part No. 3RA2120-4EA27-0AP0
Each
$1,566.52
  • RS Stock No. 0153023
  • Mfr. Part No. 3RA2120-4NH27-0AP0
Each
$1,022.76
  • RS Stock No. 0153035
  • Mfr. Part No. 3RA2120-4EH27-0BB4
Each
$2,164.35
  • RS Stock No. 0153026
  • Mfr. Part No. 3RA2120-4NE27-0BB4
Each
$1,867.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy