Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 11 kW, 3 Phase

Subtotal (1 unit)*

$1,916.12

(exc. GST)

$2,107.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,916.12

*price indicative

RS Stock No.:
153-009
Mfr. Part No.:
3RA2120-4CD27-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

11kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

22A

Mount Type

Vertical

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Standards/Approvals

UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529, EAC, DNV, CE, ABS

Overall Width

45mm

Overall Depth

165mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for superior performance and reliability in power control applications. With a focus on efficiency, the system operates seamlessly at 400 V AC with a capacity of 16 to 22 A, making it an ideal choice for load feeders where space-saving designs are paramount.

Capable of operating in a wide temperature range for versatile applications

Integrates easily into existing systems with vertical mounting options

Supports short-circuit protection for increased operational stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy