Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 11 kW, 3 Phase

Subtotal (1 unit)*

$1,333.31

(exc. GST)

$1,466.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,333.31

*price indicative

RS Stock No.:
153-006
Mfr. Part No.:
3RA2120-4CE27-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

11kW

Sub Type

DOL

Number of Phases

3

Current Rating

22A

Mount Type

Screw, Rail

Number of Poles

3

Overall Length

243mm

Maximum Voltage

690V

Overall Width

45mm

Standards/Approvals

ABS, PRS, RINA, RMRS, RoHS, EAC, UKCA, UL, DNV, CE, EPD, IEC 60529, LRS

Hazardous Area Certification

ATEX

Series

SIRIUS 3RA2

Overall Depth

107mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for robust performance in industrial applications, offering dependable starting solutions for electric motors. Engineered to handle operational requirements with ease, it ensures optimal functionality across a wide range of settings.

Employs spring-loaded terminals for easy and secure electrical connections

Complies with various international safety standards and ensuring reliable performance

Includes short circuit protection to safeguard against electrical failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy