Siemens SIRIUS DOL Starter, DOL, 690V, 11 kW, 3 Phase

Subtotal (1 unit)*

$1,644.34

(exc. GST)

$1,808.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,644.34

*price indicative

RS Stock No.:
153-010
Mfr. Part No.:
3RA2120-4CE27-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

11kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

22A

Mount Type

DIN Rail

Number of Poles

3

Overall Length

243mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Overall Width

45mm

Standards/Approvals

CE, EAC, UKCA, UL

Series

SIRIUS

Overall Depth

107mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter is engineered for reliable operation in industrial settings, designed specifically for 400 V AC applications. The robust construction ensures longevity, accommodating loads from 16 to 22 A.

Ensures high insulation voltage ratings suitable for demanding industrial conditions

Provides reliable short-circuit protection through a magnetic trip mechanism

Operates effectively across a wide range of ambient temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy