Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 4 kW, 3 Phase

Subtotal (1 unit)*

$853.28

(exc. GST)

$938.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$853.28

*price indicative

RS Stock No.:
152-965
Mfr. Part No.:
3RA2110-1JH16-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

4kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

9A

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Overall Width

45mm

Standards/Approvals

ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL

Hazardous Area Certification

ATEX

Series

SIRIUS 3RA2

Overall Depth

155mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter offers exceptional control and protection for your electrical systems, ensuring reliable operation under various conditions. Designed for 60 mm busbars, this machine utilises fuse less load feeder capabilities, accommodating a wide range of applications.

Offers extensive operating temperature tolerance for versatility

Includes mounting position options compatible with various configurations

Facilitates seamless integration with existing systems for ease of use

Rated for high operational currents ensuring durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy