Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 4 kW, 3 Phase
- RS Stock No.:
- 152-868
- Mfr. Part No.:
- 3RA2210-1JD16-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,087.06
(exc. GST)
$1,195.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,087.06 |
*price indicative
- RS Stock No.:
- 152-868
- Mfr. Part No.:
- 3RA2210-1JD16-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 4kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 4kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter represents cutting-edge technology designed to operate seamlessly in demanding environments. Built for load feeders up to 10 A and featuring robust support for 60 mm busbar systems, this product ensures high reliability and efficiency in reversing duty applications. Its innovative design offers insights into operational performance, with a mechanical service life of 30 million cycles, making it a rugged choice for long-term use. With a focus on user safety, it features finger-safe contact protection and is suitable for various ambient conditions, from -20°C to +60°C. This reversing starter excels in short-circuit protection and operates on both control and main current circuits, presenting a versatile solution for diverse industrial requirements.
Optimised for reversing duty applications
Expansive temperature range supports various environments
High mechanical lifespan ensures durability
Robust short-circuit protection for safety
Finger-safe contact protection enhances user safety
Flexible mounting options for installation
Related links
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.1 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
