Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 1.1 kW, 3 Phase
- RS Stock No.:
- 152-858
- Mfr. Part No.:
- 3RA2210-1DE15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$843.56
(exc. GST)
$927.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $843.56 |
*price indicative
- RS Stock No.:
- 152-858
- Mfr. Part No.:
- 3RA2210-1DE15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 1.1kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 3.2A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 1.1kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 3.2A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for seamless integration into industrial automation systems, providing robust performance and reliable operation under varying conditions. With a load feeder capability of 2.20 to 3.20 A, this unit excels in environments demanding high efficiency and minimal downtime. It features a compact design, suitable for standard rail or screw mounting, and complies with established safety standards.
Compact design for easy installation
Thermal overload protection
Wide temperature range
Spring loaded terminals
30 million cycle service life
Screw and DIN rail mounting
Shock resistant
Magnetic short circuit trip
- RS Stock No. 0152863
- Mfr. Part No. 3RA2210-1DE15-2BB4
Each
$892.86
- RS Stock No. 0152864
- Mfr. Part No. 3RA2210-1DH15-2BB4
Each
$1,183.04
- RS Stock No. 0152559
- Mfr. Part No. 3RA2210-1HH15-2AP0
Each
$639.81
- RS Stock No. 0152556
- Mfr. Part No. 3RA2210-1HD15-2AP0
Each
$643.64
Related links
- Siemens SIRIUS Reversing Starter 1.1 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase











