Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 4 kW, 3 Phase
- RS Stock No.:
- 152-872
- Mfr. Part No.:
- 3RA2210-1JD16-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,276.79
(exc. GST)
$1,404.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,276.79 |
*price indicative
- RS Stock No.:
- 152-872
- Mfr. Part No.:
- 3RA2210-1JD16-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 4kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 4kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | ||
Series SIRIUS 3RA2 | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter offers unparalleled efficiency and reliability for your electrical applications. Designed for seamless integration with 60 mm busbar systems, it excels in managing reversing duty at 400 V AC while handling load feeder tasks without fuses. With a robust construction that ensures longevity, it can endure harsh environments, operating efficiently within a broad temperature range and high humidity. The innovative design incorporates advanced protective features for optimal safety, making it a trustworthy choice for controlling motors in industrial settings. Enhance your system's performance and secure dependable operation with this expertly engineered solution.
Optimised for use with various busbar systems
Adapts efficiently to wide-ranging ambient conditions
Durable construction ensures extended mechanical lifespan
Equipped with protective mechanisms for heightened safety
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
