Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 1.1 kW, 3 Phase
- RS Stock No.:
- 152-863
- Mfr. Part No.:
- 3RA2210-1DE15-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$892.86
(exc. GST)
$982.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $892.86 |
*price indicative
- RS Stock No.:
- 152-863
- Mfr. Part No.:
- 3RA2210-1DE15-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.1kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 3.2A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | EAC, CE, UKCA, UL | |
| Overall Width | 90mm | |
| Series | SIRIUS | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.1kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 3.2A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals EAC, CE, UKCA, UL | ||
Overall Width 90mm | ||
Series SIRIUS | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered for exceptional performance in demanding industrial environments, ensuring reliable operation across various applications. With a robust design for standard rail or screw mounting, it combines versatility with efficient load handling, making it an ideal choice for reversing duty up to 400 V AC.
Easy rail installation
Thermal overload protection
Wide temperature range
Spring loaded terminals
- RS Stock No. 0152858
- Mfr. Part No. 3RA2210-1DE15-2AP0
Each
$843.56
- RS Stock No. 0152864
- Mfr. Part No. 3RA2210-1DH15-2BB4
Each
$1,183.04
- RS Stock No. 0152559
- Mfr. Part No. 3RA2210-1HH15-2AP0
Each
$639.81
- RS Stock No. 0152936
- Mfr. Part No. 3RA2210-1KH17-2BB4
Each
$1,329.54
Related links
- Siemens SIRIUS Reversing Starter 1.1 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase











