Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 1.1 kW, 3 Phase

Subtotal (1 unit)*

$1,188.16

(exc. GST)

$1,306.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,188.16

*price indicative

RS Stock No.:
152-862
Mfr. Part No.:
3RA2210-1DD15-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.1kW

Product Type

Reversing Starter

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

3.2A

Mount Type

Vertical

Number of Poles

3

Overall Length

204mm

Maximum Voltage

690V

Standards/Approvals

EAC, UL, ABS, CE, DNV, LRS, PRS, RINA, RMRS, RoHS, UKCA

Overall Width

90mm

Hazardous Area Certification

ATEX

Series

SIRIUS 3RA2

Overall Depth

155mm

COO (Country of Origin):
DE
The Siemens Reversing Starter is engineered for robust performance in demanding applications, specifically designed to enhance control in industrial settings. This versatile load feeder operates seamlessly at 400 V AC, with a compact footprint that integrates effortlessly into 60 mm busbar systems. Offering advanced features such as a thermal overload release and high short circuit protection, it not only ensures operational reliability but also prioritises safety.

Compact design for tight spaces

High safety protection

Handles extreme temperatures

Easy snap on installation

Includes installation documentation

Durable with low maintenance

Efficient for various applications

Compatible with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy