Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 1.1 kW, 3 Phase
- RS Stock No.:
- 152-856
- Mfr. Part No.:
- 3RA2210-1DA15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$846.55
(exc. GST)
$931.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $846.55 |
*price indicative
- RS Stock No.:
- 152-856
- Mfr. Part No.:
- 3RA2210-1DA15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 1.1kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 3.2A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 97mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 1.1kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 3.2A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | ||
Hazardous Area Certification ATEX | ||
Overall Depth 97mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is meticulously designed for superior performance in load management applications. With capabilities to operate at 400 V AC while handling currents between 2.2 A and 3.2 A, this compact unit meets a variety of industrial requirements. Engineered for easy installation on standard mounting rails, it boasts thermal overload protection and a robust design that ensures longevity and reliability under demanding conditions.
IEC compliant for safety and reliability
Easy screw and snap on mounting
Wide temperature range operation
High environmental resistance
Effective short circuit protection
Includes auxiliary switch
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
