Schneider Electric TeSys H Motor Starter, Reversing Ultra-Compact Starter, 500V ac, 3 kW, 3 Phase, IP20
- RS Stock No.:
- 130-712
- Mfr. Part No.:
- LZ8H6X53BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$582.82
(exc. GST)
$641.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $582.82 |
*price indicative
- RS Stock No.:
- 130-712
- Mfr. Part No.:
- LZ8H6X53BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 3kW | |
| Sub Type | Reversing Ultra-Compact Starter | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 99mm | |
| Maximum Voltage | 500V ac | |
| Standards/Approvals | REACH, RoHS, UL 60947-4-1, IEC 60947-4-2, CE, cULus | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 22.5mm | |
| Overall Depth | 114.5mm | |
| Series | TeSys H | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 3kW | ||
Sub Type Reversing Ultra-Compact Starter | ||
Number of Phases 3 | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 99mm | ||
Maximum Voltage 500V ac | ||
Standards/Approvals REACH, RoHS, UL 60947-4-1, IEC 60947-4-2, CE, cULus | ||
Hazardous Area Certification ATEX | ||
Overall Width 22.5mm | ||
Overall Depth 114.5mm | ||
Series TeSys H | ||
- COO (Country of Origin):
- DE
The Schneider Electric Hybrid Reversing ultra-compact starter is designed to provide safe torque off functionality along with direct-on-line motor starting capabilities. With a SIL 3 safety level and Class 10A thermal overload protection, this product ensures reliable and efficient operation in various industrial settings.
Safe Torque Off feature for enhanced safety during operation
Direct-on-line motor starting for efficient performance
Related links
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Reversing Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 30V 3 Phase, IP20
- Phoenix Contact Contactron Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-PT Motor Starter 500V ac 3 Phase, IP20
