Schneider Electric TeSys H Advanced Motor Starter, Reversible, 500V ac, 1.1 kW, 3 Phase, IP20

Subtotal (1 unit)*

$927.94

(exc. GST)

$1,020.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$927.94

*price indicative

RS Stock No.:
127-2665
Mfr. Part No.:
LZ8H2X4BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Advanced Motor Starter

Power Rating

1.1kW

Sub Type

Reversible

Number of Phases

3

Current Rating

2.4A

IP Rating

IP20

Mount Type

DIN Rail

Number of Poles

3

Overall Length

99mm

Maximum Voltage

500V ac

Hazardous Area Certification

ATEX

Overall Width

22.5mm

Standards/Approvals

ATEX, CE, cULus, IEC 60947-4-2, UL 60947-4-1

Series

TeSys H

Overall Depth

114.5mm

LZ8H Series


Professional range of Schneider Electric ultra-compact motor starter combinations from the LZ8H series. The starters offer the best in class features needed for protection, safety monitoring and control of motor and power applications. Manual, electrical or automatic reset, energy efficient and the ability to provide a forward running, reverse running or overload protection. All the starters are highly reliable and excellent quality.

IP20 Rated

Screw clamps or Spring terminals available

DIN Rail

Schneider Electric TeSys H Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy