Eaton DS7 480V, 5 HP, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$557.11

(exc. GST)

$612.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$557.11

*price indicative

RS Stock No.:
123-427
Mfr. Part No.:
171742 DS7-340SX009N0-L
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

5HP

Product Type

Soft Starter

Number of Phases

3

Mount Type

Vertical

IP Rating

IP20

Maximum Supply Voltage

480V

Overall Length

94mm

Maximum Operating Temperature

40°C

Overall Width

45mm

Standards/Approvals

IEC, UL, CSA, CE, GB

Overall Depth

94mm

Series

DS7

COO (Country of Origin):
GB

Eaton Soft Starter, 5 hp Power Rating, 9A Current Rating - 171742 DS7-340SX009N0-L


This soft starter is designed for three-phase motors with a power rating of 5 hp. With a voltage rating of 480 V AC, it measures 94mm in length, 45mm in width, and 130mm in height, weighing just 0.41kg. The soft starter provides reliable performance while facilitating smooth motor control and is suitable for industrial applications requiring precise start-ups.

Features & Benefits


• Reduces mechanical stress on motors during start-up
• Internal bypass contacts enhance energy efficiency
• Offers potential isolation between power and control sections
• Adjustable ramp times for tailored motor acceleration
• IP20 protection ensures suitability for indoor environments
• CSA and UL certifications guarantee compliance with industry standards

Applications


• Used for soft starting of three-phase asynchronous motors
• Suitable for control in branch circuits
• Compatible with external supply voltage for automation systems
• Ideal for within environments requiring IP20 rated devices

What is the ambient temperature range for operation?


The operating temperature range is from -40°C to +40°C, ensuring functionality in extreme conditions.

How does it manage inrush current during start-up?


The soft starter effectively implements soft starting techniques, limiting inrush current and preventing potential damage to the motor and connected equipment.

Can the ramp-up time be adjusted to specific requirements?


Yes, the ramp-up time is adjustable up to a maximum of 30 seconds, allowing flexibility for various operational needs.

What is the significance of the internal bypass feature?


The internal bypass allows for uninterrupted operation of the motor once started, reducing energy loss and improving efficiency during continuous operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy