Eaton DS7 480V, 150 HP, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 123-444
- Mfr. Part No.:
- 171754 DS7-340SX200N0-L
- Brand:
- Eaton
Subtotal (1 unit)*
$4,374.88
(exc. GST)
$4,812.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,374.88 |
*price indicative
- RS Stock No.:
- 123-444
- Mfr. Part No.:
- 171754 DS7-340SX200N0-L
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 150HP | |
| Number of Phases | 3 | |
| Mount Type | Vertical | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 480V | |
| Overall Length | 178mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 105mm | |
| Standards/Approvals | UL, GB 14048.6, CSA, CE, UkrSEPRO, IEC/EN 60947-4-2, CSA-C22.2 No 14-05, CSA-C22.2 No 0-M91, C-Tick | |
| Overall Depth | 178mm | |
| Series | DS7 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Power Rating 150HP | ||
Number of Phases 3 | ||
Mount Type Vertical | ||
IP Rating IP20 | ||
Maximum Supply Voltage 480V | ||
Overall Length 178mm | ||
Maximum Operating Temperature 40°C | ||
Overall Width 105mm | ||
Standards/Approvals UL, GB 14048.6, CSA, CE, UkrSEPRO, IEC/EN 60947-4-2, CSA-C22.2 No 14-05, CSA-C22.2 No 0-M91, C-Tick | ||
Overall Depth 178mm | ||
Series DS7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Soft Starter, 150 hp Power Rating, 200A Current Rating - 171754 DS7-340SX200N0-L
This soft starter is designed for efficient motor control in three-phase applications. With a power rating of 150 hp and a current rating of 200 A, it operates at a voltage of 480 V AC, making it suitable for diverse industrial environments. The Compact dimensions of 178mm in length, 105mm in width, and 215mm in height ensure easy installation in tight spaces. Certified to CSA and UL standards, it combines robust performance with safety and compliance.
Features & Benefits
• Integrated internal bypass contacts enhance efficiency and reduce size
• Soft start function minimises mechanical stress on motors during start-up
• Achieves smooth acceleration for three-phase asynchronous motors
• Maintains performance across a wide temperature range from -40 to +40°C
• IP20 rating ensures adequate protection in controlled environments
• Complies with various international standards for reliability
• Soft start function minimises mechanical stress on motors during start-up
• Achieves smooth acceleration for three-phase asynchronous motors
• Maintains performance across a wide temperature range from -40 to +40°C
• IP20 rating ensures adequate protection in controlled environments
• Complies with various international standards for reliability
Applications
• Used for soft starting of three-phase asynchronous motors
• Ideal for branch circuit requiring CSA and UL compliance
• Suitable for various industrial automation tasks and processes
• Applied in environments with demanding temperature conditions
• Ideal for branch circuit requiring CSA and UL compliance
• Suitable for various industrial automation tasks and processes
• Applied in environments with demanding temperature conditions
How does the soft start function benefit motor operation during start-up?
The soft start function reduces the initial current surge, effectively minimising mechanical and electrical stress on the motor and connected equipment. This leads to a longer service life and better reliability for motor systems.
What are the implications of the operating temperature range for this device?
Operating effectively between -40 and +40°C, it is suitable for use in extreme climatic conditions, ensuring consistent performance in both cold and warm environments, which is Crucial for machinery reliability.
What kind of protective features are included in the design?
The design includes internal bypass contacts for efficient operation and finger-proof accessibility, preventing direct contact with live components, which enhances user safety during operation and maintenance.
How is the Terminal capacity structured for wiring installations?
The device accommodates various Terminal capacities for flexible wiring solutions, including options for solid and flexible cables, allowing for custom installations that suit specific project requirements.
What kind of impact resistance can be expected from this starter?
The soft starter is designed to withstand a mechanical shock resistance of 8 g for 11 ms, providing durability and stability in industrial settings where vibrations and shocks are common.
Related links
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
