Eaton DS7 480V, 5 HP, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$452.45

(exc. GST)

$497.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$452.45

*price indicative

RS Stock No.:
123-426
Mfr. Part No.:
171741 DS7-340SX007N0-L
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Soft Starter

Power Rating

5HP

Number of Phases

3

IP Rating

IP20

Mount Type

Vertical

Maximum Supply Voltage

480V

Overall Length

94mm

Maximum Operating Temperature

40°C

Standards/Approvals

CSA C22.2 No. 0-M91

Overall Width

45mm

Overall Depth

94mm

Series

DS7

COO (Country of Origin):
GB

Eaton Soft Starter, 5 hp Power Rating, 7A Current Rating - 171741 DS7-340SX007N0-L


This soft starter is designed to facilitate the smooth operation of 3-phase motors with a power rating of 5 hp. It operates at a voltage of 480 V AC and features a current rating of 7A. With Compact dimensions of 94mm in length, 45mm in width, and a depth of 94mm, it efficiently fits into various electrical setups. The unit also supports an ambient temperature range between -40°C and +40°C.

Features & Benefits


• Provides soft start functionality to reduce mechanical stress on motors
• Includes internal bypass contacts for improved energy efficiency
• Designed for three-phase asynchronous motor use
• Offers potential isolation between power and control sections
• Protects motors with suppression of DC components
• Complies with CSA and UL standards for safety assurance

Applications


• Used for soft starting of three-phase industrial motors
• Ideal for where reducing inrush current is critical
• Suitable for equipment requiring smooth acceleration during start-up
• Utilised in environments with demanding ambient conditions

How does this unit improve motor performance during startups?


It significantly lowers the inrush current, minimising mechanical stress, which ultimately enhances the longevity of the motor.

What are the electrical supply requirements for this device?


It operates within a voltage range of 200 to 480 V AC, ensuring compatibility with various power sources.

What external devices are necessary for its operation?


An external supply voltage is required for the regulator supply, along with an external reversing starter solution for specific applications.

Can this device operate in elevated ambient temperatures?


Yes, it can function in temperatures ranging from -40°C to +40°C, with considerations for derating at higher temperatures.

What protections are built into this soft starter?


It contains built-in suppression for DC components to ensure reliable operation of the motor while avoiding damage from electrical interference.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy