Schneider Electric TeSyS LG - LJ DOL Starter, DOL, 230V ac, 1.1 kW, 3 Phase, IP55

Subtotal (1 unit)*

$1,294.11

(exc. GST)

$1,423.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,294.11

*price indicative

RS Stock No.:
211-1749
Mfr. Part No.:
LG1K065P707
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DOL Starter

Power Rating

1.1kW

Sub Type

DOL

Number of Phases

3

Current Rating

2.5A

IP Rating

IP55

Overall Length

165mm

Maximum Voltage

230V ac

Overall Width

175mm

Standards/Approvals

IEC 60204-1, IEC 60947-4-1

Hazardous Area Certification

No

Overall Depth

165mm

Series

TeSyS LG - LJ

COO (Country of Origin):
FR
The Schneider Electric TeSys is a Direct On-Line Starter Series which is best suited for applications of motor for their low cost and high performance.

Device Application Standard

EU RoHS Directive Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy