Eaton 25A, 32 A PKZM 0 Motor Protection Circuit Breaker, 690V ac, 55 °C, -25 °C
- RS Stock No.:
- 178-8046
- Distrelec Article No.:
- 303-96-438
- Mfr. Part No.:
- 278489 PKZM0-32
- Brand:
- Eaton
Subtotal (1 unit)*
$518.93
(exc. GST)
$570.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 24 November 2026
- Plus 15 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $518.93 |
*price indicative
- RS Stock No.:
- 178-8046
- Distrelec Article No.:
- 303-96-438
- Mfr. Part No.:
- 278489 PKZM0-32
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A, 32A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V ac | |
| Motor Protection System | Motor Protection Circuit Breaker | |
| Series | PKZM 0 | |
| Sensing Type | Current Transformer | |
| Overall Length | 45mm | |
| Overall Width | 93mm | |
| Overall Depth | 94mm | |
| IP Rating | IP20, IP00 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1, RoHS, VDE 0660 Part 102 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A, 32A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V ac | ||
Motor Protection System Motor Protection Circuit Breaker | ||
Series PKZM 0 | ||
Sensing Type Current Transformer | ||
Overall Length 45mm | ||
Overall Width 93mm | ||
Overall Depth 94mm | ||
IP Rating IP20, IP00 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1, RoHS, VDE 0660 Part 102 | ||
Number of Poles 3 | ||
RoHS Status: Exempt
Eaton Motor Protection Circuit Breaker, 25A to 32A, 690V AC - PKZM0 Series - PKZM0-32
Looking for a reliable solution to protect your electrical motors and reduce machinery downtime? This motor protection circuit breaker from Eaton prevents electrical faults like voltage overloads, short circuits and relay shutdowns. It acts as an intermediary device to protect crucial and costly equipment and prevent loss of productivity. Screw terminals mean you can make secure connections without needing to use special tools. Install this circuit breaker on motors running assembly and production lines in industrial settings.
• Manually actuated, so it provides fuseless protection against short circuits, overloads and phase failures
• Rotating handle with clearly marked ON and OFF positions prevents operating mistakes
• DIN rail mounting capability lets you organise installations and save space on busy boards
How do I choose the best motor protection circuit breaker for my system?
When selecting a motor protection circuit breaker, consider the motor's voltage and current specifications. Your choice of circuit breaker must match these. This device from Eaton is suitable for use with 690V motors, with currents of between 25A to 32A.
Eaton Motor Protection Circuit Breaker - PKZM0 Series
Eaton's reliable and robust motor protection circuit breakers are the perfect solution for your motor protection needs, providing protection from electrical faults such as an overload of high voltages, short circuits or relay shutdowns.
Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0 motor protection range of circuit breakers has been created and designed to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.
The PKZM0 motor protection circuit breakers are matched to the DIL contactor series making the ideal configuration or motor starter combinations. This motor protection range of circuit breakers has a short circuit breaking capacity rated to 150 kA up to 12 A and 50kA up to 32 A. Accessories including auxiliary contacts, trip indicating auxiliary contacts, voltage release and shunt trips can be installed without tools and greatly reduce installation time.
Features & Benefits
• Manually-actuated motor protective circuit breaker
• Rotating handle with clear switch position (ON and OFF)
• DIN-rail mounting
• Forms part of the xStart family of control gear products
• Rated operating voltage 690Vac
• Typical motor protection accessories – Shunt release 492-1709 & 492-1715, lockable rotary handle 244-0113
How do I select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructures now rely on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation and cooling. These systems are vital in ensuring business continues as usual, therefore must be protected against overcurrent's, thermal overloads and similar problems.;To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
Note
Eaton formerly known as Moeller
