- RS Stock No.:
- 312-5297
- Mfr. Part No.:
- 088915 PKZM0-6,3-T
- Brand:
- Eaton
12 In AU stock for next working day delivery
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$281.60
(exc. GST)
$309.76
(inc. GST)
Units | Per unit |
1 + | $281.60 |
- RS Stock No.:
- 312-5297
- Mfr. Part No.:
- 088915 PKZM0-6,3-T
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Eaton Motor Protection Circuit Breaker, 40 to 60Hz Rated Frequency, 150kA Short-Circuit Breaking Capacity Rating - 088915 PKZM0-6,3-T
Keep electrical hazards at bay with this motor protection circuit breaker from Eaton. It stands between your industrial machines and their power sources, cutting the supply in the event of a short circuit or current overload to prevent damage or fire. Thanks to a clearly marked toggle actuator, it's easy to see when the breaker has tripped and reset it, saving production time. It can accommodate wire sizes between 18 and 10AWG for flexibility and has screw terminals that make wiring a painless task. Components like this one are essential safety solutions for process and packaging equipment.
• Mechanical lifespan of 100,000 operations, so you get long-term performance
• Broad operating temperature range between -25°C to +55°C for use in demanding settings
• Rated impulse withstand voltage of 6kV to resist sudden power surges without suffering damage
• Broad operating temperature range between -25°C to +55°C for use in demanding settings
• Rated impulse withstand voltage of 6kV to resist sudden power surges without suffering damage
Is this circuit breaker finger-safe?
Yes, this unit's IP20 rating indicates that it's protected from objects larger than 12.5mm in size. This means you can't touch live parts with your fingers during installation or maintenance.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Current Rating | 4 → 6.3 A |
Range | PKZM0...T |
Motor Protection Component | Circuit Breaker |
Series | Eaton Moeller |
Overall Length | 93mm |
Overall Width | 45mm |
Overall Depth | 76mm |
Minimum Operating Temperature | -25°C |
Voltage Rating | 690 V ac |
Maximum Operating Temperature | +55°C |
Terminal Type | Screw |
Breaking Capacity | 150 kA |
Number of Poles | 3P |
Related links
- Eaton 630 mA PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 10 A PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 6.3 A PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 2.5 A PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 400 mA PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 1 A PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 250 mA PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 4 A PKZM0 Motor Protection Circuit Breaker, 690 V