Eaton 32 A PKZM0 Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 240-2752
- Mfr. Part No.:
- 199203 PKZM0-32-SPI32
- Brand:
- Eaton
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$389.04
(exc. GST)
$427.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $389.04 |
- RS Stock No.:
- 240-2752
- Mfr. Part No.:
- 199203 PKZM0-32-SPI32
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
199203
The Eaton Motor-protective circuit-breaker from PKZM0 range has current rating of 32 A. It uses Thermomagnetic switching technique. It has Feed-side screw terminals or output-side push-in terminals connection. With degree of protection of IP20, this device is also suitable for motors with efficiency class IE3. The design is finger and back-of-hand proof for protection against direct contact when it is actuated from front and made for use with Motor starter combinations type MSC. It has operating ambient temperature range of -25°C to 55°C.
The device is rated for maximum uninterrupted current of 32 A
The device has IP20 degree of protection
It is rated for frequency range of 40 to 60 Hz
The device has IP20 degree of protection
It is rated for frequency range of 40 to 60 Hz
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Current Rating | 32 A |
Range | PKZM0 |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |
Motor Protection System | Motor Starter Combination (MSC) |
Series | Eaton Moeller |
Related links
- Eaton 32 A PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 250 mA PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 630 mA PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 160 mA PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 400 mA PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 16 A PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 6.3 A PKZM0 Motor Protection Circuit Breaker, 690 V
- Eaton 2.5 A PKZM0 Motor Protection Circuit Breaker, 690 V