- RS Stock No.:
- 312-5253
- Mfr. Part No.:
- 088912 PKZM0-1,6-T
- Brand:
- Eaton
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$245.65
(exc. GST)
$270.21
(inc. GST)
Units | Per unit |
1 + | $245.65 |
- RS Stock No.:
- 312-5253
- Mfr. Part No.:
- 088912 PKZM0-1,6-T
- Brand:
- Eaton
Legislation and Compliance
Product Details
Eaton Motor Protection Circuit Breaker, DIN Rail Mounting, 3 Poles - 088912 PKZM0-1,6-T
Slam the brakes on system faults with this motor protection circuit breaker from Eaton. It blocks the path of dangerous loads before they reach your machinery, driving down the risk of hardware damage. As its current setting adjusts between 1 and 1.6A, the unit adapts to the needs of attached appliances, so gives versatile protection. Resetting the device is done with a flick of its rotary switch. By handling up to 40 operations an hour, it stays on top of issues in demanding motor-driven processes. Circuit breakers like this are used to watch over mining equipment and chemical processing systems.
Features & Benefits
• Clips to a regulation DIN rail for easy mounting without the hassle of special tools
• Handles short circuits up to 60kA to stay strong through power surges
• Lifespan of 100,000 electrical cycles, providing long-lasting fault protection
• Screw terminals to secure conductors against movement
• IP20 rating indicates it's a touch-proof option that's safe to handle
• Handles short circuits up to 60kA to stay strong through power surges
• Lifespan of 100,000 electrical cycles, providing long-lasting fault protection
• Screw terminals to secure conductors against movement
• IP20 rating indicates it's a touch-proof option that's safe to handle
How do I change the current setting on this circuit breaker?
You can change the device's current level by turning its front-mounted dial with a standard slotted screwdriver. The front plate comes with clear markings for easy adjustment.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Current Rating | 1 → 1.6 A |
Range | Moeller |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V ac |
Series | Eaton Moeller |
Overall Length | 93mm |
Overall Width | 45mm |
Overall Depth | 76mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Voltage Rating | 690 V ac |
Number of Poles | 3P |
Terminal Type | Screw |
Breaking Capacity | 150 kA |
Enclosure Type | Din Rail |