Schneider Electric Shunt Trip Release TeSyS GV Series Control Unit for Use with GV3, Motor circuit breakers GV2

Subtotal (1 unit)*

$137.27

(exc. GST)

$151.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.27

*price indicative

RS Stock No.:
221-0907
Mfr. Part No.:
GVAS226
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Shunt Trip Release

Product Type

Control Unit

For Use With

GV3, Motor circuit breakers GV2

Series

TeSyS GV

Standards/Approvals

UL 60947-4-1, IEC 60947-1, CSA C22.2 No 60947-4-1

COO (Country of Origin):
CZ
The Schneider Electric TeSys GV electrical trip unit, MX shunt trip, 220-240V AC 60Hz, for motor circuit breakers GV2, GV3. It trips the circuit breaker when the control voltage is applied in limits 0.7-1.1 Uc with an impulse duration greater than 20ms or a maintained signal. To be mounted on the right-hand side of the circuit breaker, connection by spring terminals.

Height 89 mm

Width 18 mm

Depth 66 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy