Texas Instruments DRV8312DDW, Brushless DC Motor Motor Driver IC, 52 V 3.5 A 44-Pin, HTSSOP
- RS Stock No.:
- 738-5459
- Mfr. Part No.:
- DRV8312DDW
- Brand:
- Texas Instruments
This image is representative of the product range
Add 9 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.89
(exc. GST)
$17.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) shipping from 26 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 8 | $15.89 | - |
| 9 - 17 | $15.49 | 2% |
| 18 + | $15.27 | 3% |
*price indicative
- RS Stock No.:
- 738-5459
- Mfr. Part No.:
- DRV8312DDW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless DC Motor | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 3.5A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Pin Count | 44 | |
| Output Current | 16mA | |
| Minimum Supply Voltage | 10.8V | |
| Maximum Supply Voltage | 13.2V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 500kHz | |
| Maximum Operating Temperature | 85°C | |
| Length | 14.1mm | |
| Series | DRV8312 | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Inverter Power Rating | 3.2W | |
| Automotive Standard | No | |
| Supply Current | 12mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Motor Driver IC | ||
Motor Type Brushless DC Motor | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 3.5A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Pin Count 44 | ||
Output Current 16mA | ||
Minimum Supply Voltage 10.8V | ||
Maximum Supply Voltage 13.2V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 500kHz | ||
Maximum Operating Temperature 85°C | ||
Length 14.1mm | ||
Series DRV8312 | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Inverter Power Rating 3.2W | ||
Automotive Standard No | ||
Supply Current 12mA | ||
Brushless DC (BLDC) Drivers with FETs, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Related links
- Texas Instruments 52 V 3.5 A 44-Pin, HTSSOP
- Texas Instruments 52 V 6 A 44-Pin, HTSSOP
- Texas Instruments DRV8412DDW 52 V 6 A 44-Pin, HTSSOP
- Texas Instruments DRV8332DKD 52 V 8 A 36-Pin, HSSOP
- STMicroelectronics L6234PD 52 V 4 A 20-Pin, PowerSO
- STMicroelectronics L6235PD 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6235D 52 V 2.8 A 24-Pin, SOIC
- STMicroelectronics 52 V 2.8 A 24-Pin, SOIC
