Texas Instruments DRV8432DKD, Stepper Motor Driver IC, 52 V 6A 36-Pin, HSSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
921-5270
Mfr. Part No.:
DRV8432DKD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Motor Type

Stepper

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

6A

Maximum Collector Emitter Voltage

52 V

Mounting Type

Surface Mount

Package Type

HSSOP

Pin Count

36

Maximum Operating Supply Voltage

13.2 V

Minimum Operating Supply Voltage

10.8 V

Typical Switching Frequency

500kHz

Maximum Operating Temperature

+85 °C

Length

16mm

Minimum Operating Temperature

-40 °C

Width

11.1mm

Height

3.3mm

Dimensions

16 x 11.1 x 3.3mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy