Texas Instruments DRV8402DKD, Brushed Motor Driver IC, 50 V 10A 36-Pin, HSSOP
- RS Stock No.:
- 145-6885
- Mfr. Part No.:
- DRV8402DKD
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6885
- Mfr. Part No.:
- DRV8402DKD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Brushed DC | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 10A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Mounting Type | Surface Mount | |
| Package Type | HSSOP | |
| Pin Count | 36 | |
| Maximum Operating Supply Voltage | 13.2 V | |
| Minimum Operating Supply Voltage | 11.4 V | |
| Width | 11mm | |
| Dimensions | 15.9 x 11 x 3.15mm | |
| Height | 3.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Brushed DC | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 10A | ||
Maximum Collector Emitter Voltage 50 V | ||
Mounting Type Surface Mount | ||
Package Type HSSOP | ||
Pin Count 36 | ||
Maximum Operating Supply Voltage 13.2 V | ||
Minimum Operating Supply Voltage 11.4 V | ||
Width 11mm | ||
Dimensions 15.9 x 11 x 3.15mm | ||
Height 3.15mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 15.9mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments DRV8432DKD 52 V 6A 36-Pin, HSSOP
- Texas Instruments DRV8332DKD 52 V 8 A 36-Pin, HSSOP
- Allegro Microsystems A4973SLBTR-T 50 V 1.5 A 16-Pin, SOIC
- Allegro Microsystems 50 V 1.5 A 16-Pin, SOIC
- STMicroelectronics E-TEA3718DP 50 V 1.5 A 16-Pin, PDIP
- STMicroelectronics 50 V 1.5 A 16-Pin, PDIP
- STMicroelectronics L6206PD013TR 52 V 2.8 A 36-Pin, PowerSO
- Texas Instruments L293NE 36 V 1 A 16-Pin, PDIP
