STMicroelectronics L6230PD, Brushless DC Motor Motor Driver IC, 52 V 1.4 A 36-Pin, PowerSO
- RS Stock No.:
- 168-8010
- Mfr. Part No.:
- L6230PD
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 155 more to save $248.31
View bulk pricing optionsSubtotal (1 tube of 31 units)*
$497.09
(exc. GST)
$546.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 31 - 124 | $16.035 | $497.09 | - |
| 155 + | $14.433 | $447.42 | $248.31 |
*price indicative
- RS Stock No.:
- 168-8010
- Mfr. Part No.:
- L6230PD
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless DC Motor | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 1.4A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Surface | |
| Package Type | PowerSO | |
| Output Current | 2.8A | |
| Pin Count | 36 | |
| Maximum Supply Voltage | 52V | |
| Minimum Supply Voltage | 8V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | L6230 | |
| Width | 11.1mm | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Height | 3.3mm | |
| Supply Current | 1.4A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type Brushless DC Motor | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 1.4A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Surface | ||
Package Type PowerSO | ||
Output Current 2.8A | ||
Pin Count 36 | ||
Maximum Supply Voltage 52V | ||
Minimum Supply Voltage 8V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series L6230 | ||
Width 11.1mm | ||
Standards/Approvals No | ||
Length 16mm | ||
Height 3.3mm | ||
Supply Current 1.4A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Motor Control Power Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics L6230PD 52 V 1.4 A 36-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics 52 V 4 A 20-Pin, PowerSO
- STMicroelectronics L6235PD 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 24-Pin, SOIC
- STMicroelectronics L6234PD 52 V 4 A 20-Pin, PowerSO
- STMicroelectronics 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6206PD013TR 52 V 2.8 A 36-Pin, PowerSO
